Part Details for 0039293026 by Molex
Overview of 0039293026 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039293026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3843-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
97866 In Stock |
|
$0.2779 / $0.6600 | Buy Now |
DISTI #
0039293026
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039293026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 276539600 Factory Stock |
|
$0.2646 | Buy Now |
DISTI #
E02:0323_00044117
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2405 | Europe - 26234 |
|
$0.2679 / $0.6535 | Buy Now |
DISTI #
V36:1790_07461403
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2233 | Americas - 15317 |
|
$0.2291 / $0.3211 | Buy Now |
DISTI #
V36:1790_17650853
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1843 | Americas - 5427 |
|
$0.2276 / $0.2750 | Buy Now |
DISTI #
V99:2348_07461403
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2116 | Americas - 2265 |
|
$0.2125 / $0.3801 | Buy Now |
DISTI #
E02:0323_14036634
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 189 Package Multiple: 1 Lead time: 22 Weeks | Europe - 189 |
|
$0.2689 / $0.3488 | Buy Now |
DISTI #
V79:2366_22403354
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 34 |
|
$0.2242 / $0.3352 | Buy Now |
DISTI #
MOL39-29-3026
|
Heilind Electronics | A-5566-02B CKT | Americas - 21622 in Stock |
|
$0.2618 / $0.3042 | Buy Now |
DISTI #
79014836
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 19 Package Multiple: 1 Date Code: 2405 | Americas - 26220 |
|
$0.2673 / $0.5475 | Buy Now |
Part Details for 0039293026
0039293026 CAD Models
0039293026 Part Data Attributes
|
0039293026
Molex
Buy Now
Datasheet
|
Compare Parts:
0039293026
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |