-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3848-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1267 In Stock |
|
$1.0482 / $2.1300 | Buy Now |
DISTI #
0039293126
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039293126) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9523 / $1.3577 | Buy Now |
DISTI #
V99:2348_13965539
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2207 | Americas - 650 |
|
$0.9176 / $1.1417 | Buy Now |
DISTI #
MOL39-29-3126
|
Heilind Electronics | A-5566-12B | Americas - 0 in Stock |
|
$0.9625 / $1.1646 | Buy Now |
DISTI #
62307338
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2207 | Americas - 650 |
|
$1.1417 | Buy Now |
|
Quest Components | 29 |
|
$1.4565 / $2.4275 | Buy Now | |
DISTI #
39-29-3126
|
TTI | Headers & Wire Housings 12 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 6249 In Stock |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
0039293126
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039293126) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9523 / $1.3577 | Buy Now |
DISTI #
0039293126
|
Avnet Asia | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag (Alt: 0039293126) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039293126
Molex
Buy Now
Datasheet
|
Compare Parts:
0039293126
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |