Part Details for 0039294149 by Molex
Overview of 0039294149 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039294149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19551-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
885 In Stock |
|
$3.6130 / $4.9300 | Buy Now |
DISTI #
0039294149
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 0039294149) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4830 / $4.9715 | Buy Now |
DISTI #
MOL39-29-4149
|
Heilind Electronics | 14CKT MINIFIT ASSEMBLY A55691 AG1210 | Americas - 0 in Stock |
|
$3.9725 / $4.3140 | Buy Now |
|
Quest Components | 229 |
|
$8.2500 / $15.0000 | Buy Now |
Part Details for 0039294149
0039294149 CAD Models
0039294149 Part Data Attributes
|
0039294149
Molex
Buy Now
Datasheet
|
Compare Parts:
0039294149
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039294149
This table gives cross-reference parts and alternative options found for 0039294149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039294149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-14121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039294149 vs 10131318-14121G0LF |
10127720-141LF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039294149 vs 10127720-141LF |
10131319-14211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039294149 vs 10131319-14211G0LF |
10127720-142LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 14 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039294149 vs 10127720-142LF |
IPT1-107-07-L-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 0039294149 vs IPT1-107-07-L-D |
39-54-0141 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039294149 vs 39-54-0141 |
0039300143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039294149 vs 0039300143 |
39-33-3145 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039294149 vs 39-33-3145 |
39-54-0142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039294149 vs 39-54-0142 |
794512-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039294149 vs 794512-1 |