Part Details for 0039295183 by Molex
Overview of 0039295183 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039295183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039295183-ND
|
DigiKey | CONN HEADER R/A 18POS 4.2MM Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
30 In Stock |
|
$4.1572 / $7.1300 | Buy Now |
DISTI #
0039295183
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039295183) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6392 / $4.6798 | Buy Now |
DISTI #
MOL39-29-5183
|
Heilind Electronics | MINI FIT RGHT ANGLE HDER A556 18AG1 | Americas - 4 in Stock |
|
$3.7394 / $4.0609 | Buy Now |
DISTI #
39-29-5183
|
TTI | Headers & Wire Housings HEADER R/A 94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tray |
Americas - 300 In Stock |
|
$3.8900 | Buy Now |
DISTI #
MOL39-29-5183
|
Interstate Connecting Components | MINI FIT RGHT ANGLE HDER A556 18AG1 | 1 |
|
$3.7394 / $4.0609 | Buy Now |
Part Details for 0039295183
0039295183 CAD Models
0039295183 Part Data Attributes:
|
0039295183
Molex
Buy Now
Datasheet
|
Compare Parts:
0039295183
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |