Part Details for 0039296068 by Molex
Overview of 0039296068 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039296068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23822-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15682 In Stock |
|
$1.6701 / $3.2100 | Buy Now |
DISTI #
0039296068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039296068) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46856 |
|
$1.3177 | Buy Now |
DISTI #
MOL39-29-6068
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-29-6068 6POS .165 30AU ST V-0 HDR | Americas - 32826 in Stock |
|
$1.3446 / $1.6998 | Buy Now |
DISTI #
39-29-6068
|
TTI | Headers & Wire Housings 6 CKT VERT HEADER pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4086 In Stock |
|
$1.2600 / $1.5000 | Buy Now |
DISTI #
0039296068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039296068) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46856 |
|
$1.3177 | Buy Now |
DISTI #
0039296068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039296068) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 46856 |
|
$1.3177 | Buy Now |
DISTI #
MOL39-29-6068
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL39-29-6068 6POS .165 30AU ST V-0 HDR | 7659 |
|
$1.3446 / $1.6998 | Buy Now |
DISTI #
000000000000039288
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 06P VT 94V-0 Min Qty: 1 | 1989 |
|
$1.2400 / $1.6400 | Buy Now |
DISTI #
0039296068
|
Avnet Asia | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag (Alt: 0039296068) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.2175 / $1.3718 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 0039296068
0039296068 CAD Models
0039296068 Part Data Attributes
|
0039296068
Molex
Buy Now
Datasheet
|
Compare Parts:
0039296068
Molex
CONN HEADER 6POS 4.2MM VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |