-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23823-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9968 In Stock |
|
$2.3923 / $4.1200 | Buy Now |
DISTI #
0039296088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039296088) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4663 |
|
$1.5285 | Buy Now |
DISTI #
MOL39-29-6088
|
Heilind Electronics | 8POS .165 30AU ST V-0 HDR 8POS .165 30AU ST V-0 HDR | Americas - 2158 in Stock |
|
$1.5597 / $1.9717 | Buy Now |
DISTI #
39-29-6088
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 45235 In Stock |
|
$1.6300 | Buy Now |
DISTI #
0039296088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039296088) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4663 |
|
$1.5285 | Buy Now |
DISTI #
0039296088
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039296088) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4663 |
|
$1.5285 | Buy Now |
DISTI #
MOL39-29-6088
|
Interstate Connecting Components | 8POS .165 30AU ST V-0 HDR 8POS .165 30AU ST V-0 HDR | 503 |
|
$1.5597 / $1.9717 | Buy Now |
DISTI #
000000000000251483
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 08P 94V-0 30AU Min Qty: 1 | 1582 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
0039296088
|
Avnet Asia | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag (Alt: 0039296088) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$2.2500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039296088
Molex
Buy Now
Datasheet
|
Compare Parts:
0039296088
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039296088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039296088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170821 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039296088 vs 353170821 |
353170827 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039296088 vs 353170827 |
353170823 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039296088 vs 353170823 |
353170822 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039296088 vs 353170822 |
353170824 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039296088 vs 353170824 |