-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23824-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1597 In Stock |
|
$2.9387 / $5.0700 | Buy Now |
DISTI #
0039296108
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 0039296108) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5657 |
|
RFQ | |
DISTI #
MOL39-29-6108
|
Heilind Electronics | A-5566-10AGS-2 | Americas - 1485 in Stock |
|
$2.9949 / $3.7860 | Buy Now |
|
Quest Components | 5 |
|
$5.0864 / $6.9360 | Buy Now | |
DISTI #
39-29-6108
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5642 In Stock |
|
$2.5100 / $3.6100 | Buy Now |
DISTI #
0039296108
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 0039296108) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5657 |
|
RFQ | |
DISTI #
0039296108
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 0039296108) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5657 |
|
RFQ | |
DISTI #
MOL39-29-6108
|
Interstate Connecting Components | A-5566-10AGS-2 | 346 |
|
$2.9949 / $3.7860 | Buy Now |
DISTI #
0039296108
|
Avnet Asia | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray (Alt: 0039296108) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039296108
Molex
Buy Now
Datasheet
|
Compare Parts:
0039296108
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039296108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039296108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353171022 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 0039296108 vs 353171022 |
353171027 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 0039296108 vs 353171027 |
353171023 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 0039296108 vs 353171023 |