Part Details for 0039299049 by Molex
Overview of 0039299049 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14518-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
6894 In Stock |
|
$1.0914 / $2.2200 | Buy Now |
DISTI #
0039299049
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299049) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days Container: Tray | 2645 |
|
$1.1493 / $1.4300 | Buy Now |
DISTI #
MOL39-29-9049
|
Heilind Electronics | A-5566-04A2GS | Americas - 30 in Stock |
|
$1.0763 / $1.2127 | Buy Now |
DISTI #
39-29-9049
|
TTI | Headers & Wire Housings VERT DUAL HDR 4P PCB snapin peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 5420 In Stock |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
0039299049
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299049) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days Container: Tray | 2645 |
|
$1.1493 / $1.4300 | Buy Now |
DISTI #
0039299049
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299049) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days Container: Tray | 2645 |
|
$1.1493 / $1.4300 | Buy Now |
DISTI #
MOL39-29-9049
|
Interstate Connecting Components | A-5566-04A2GS | 10 |
|
$1.0763 / $1.2127 | Buy Now |
DISTI #
0039299049
|
Avnet Asia | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0039299049) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039299049
0039299049 CAD Models
0039299049 Part Data Attributes
|
0039299049
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299049
Molex
A-5566-04A2GS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |