Part Details for 0039299067 by Molex
Overview of 0039299067 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0039299067-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
22037 In Stock |
|
$0.5607 / $1.2200 | Buy Now |
DISTI #
0039299067
|
Avnet Americas | Conn Power Header 6 POS 4.2mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 0039299067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 11430 |
|
$0.4635 | Buy Now |
DISTI #
V79:2366_26799374
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 8159 |
|
$0.4197 / $0.4334 | Buy Now |
DISTI #
MOL39-29-9067
|
Heilind Electronics | A-5566-06A-21 | Americas - 10461 in Stock |
|
$0.6230 / $0.7876 | Buy Now |
DISTI #
62363574
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2043 | Americas - 8159 |
|
$0.4197 / $0.4251 | Buy Now |
DISTI #
39-29-9067
|
TTI | Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 16816 In Stock |
|
$0.4930 / $0.5570 | Buy Now |
DISTI #
0039299067
|
Avnet Americas | Conn Power Header 6 POS 4.2mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 0039299067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 11430 |
|
$0.4635 | Buy Now |
DISTI #
MOL39-29-9067
|
Interstate Connecting Components | A-5566-06A-21 | 2441 |
|
$0.6230 / $0.7876 | Buy Now |
Part Details for 0039299067
0039299067 CAD Models
0039299067 Part Data Attributes:
|
0039299067
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299067
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e2 |