Part Details for 0039299085 by Molex
Overview of 0039299085 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2844-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2046 In Stock |
|
$1.6009 / $3.0800 | Buy Now |
DISTI #
0039299085
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299085) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.1963 / $2.7327 | Buy Now |
DISTI #
MOL39-29-9085
|
Heilind Electronics | A-5566-08A2GS | Americas - 625 in Stock |
|
$2.0571 / $2.3175 | Buy Now |
DISTI #
39-29-9085
|
TTI | Headers & Wire Housings A-5566-08A2GS RoHS: Compliant pbFree: Pb-Free Min Qty: 3120 Package Multiple: 65 Container: Tray | Americas - 0 |
|
$1.8800 / $1.9200 | Buy Now |
DISTI #
0039299085
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299085) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.1963 / $2.7327 | Buy Now |
DISTI #
0039299085
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299085) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.1963 / $2.7327 | Buy Now |
DISTI #
MOL39-29-9085
|
Interstate Connecting Components | A-5566-08A2GS | 208 |
|
$2.0571 / $2.3175 | Buy Now |
Part Details for 0039299085
0039299085 CAD Models
0039299085 Part Data Attributes
|
0039299085
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299085
Molex
HEADER 8POS VERT DUAL GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |