Part Details for 0039299086 by Molex
Overview of 0039299086 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039299086-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
1955 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
0039299086
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port - Trays (Alt: 0039299086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 4320 |
|
$0.7311 / $0.8547 | Buy Now |
DISTI #
MOL39-29-9086
|
Heilind Electronics | 8POS .165 TIN ST V-0 HDR | Americas - 13596 in Stock |
|
$0.6986 / $0.8832 | Buy Now |
DISTI #
39-29-9086
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 62387 In Stock |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
MOL39-29-9086
|
Interstate Connecting Components | 8POS .165 TIN ST V-0 HDR | 3172 |
|
$0.6986 / $0.8832 | Buy Now |
Part Details for 0039299086
0039299086 CAD Models
0039299086 Part Data Attributes
|
0039299086
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299086
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |