Part Details for 0039299087 by Molex
Overview of 0039299087 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039299087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3878-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
4009 In Stock |
|
$0.8546 / $1.7300 | Buy Now |
DISTI #
0039299087
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299087) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 14 Weeks, 0 Days Container: Tray | 1096 |
|
$0.8998 / $1.1197 | Buy Now |
DISTI #
01AH8331
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
V79:2366_27468193
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 705 |
|
$0.6465 / $0.9107 | Buy Now |
DISTI #
MOL39-29-9087
|
Heilind Electronics | A-5566-08A2-21 | Americas - 774 in Stock |
|
$0.8428 / $0.9496 | Buy Now |
DISTI #
70348021
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray Min Qty: 12 Package Multiple: 1 Date Code: 2131 | Americas - 705 |
|
$0.6465 / $0.8533 | Buy Now |
DISTI #
39-29-9087
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 6227 In Stock |
|
$0.9100 | Buy Now |
DISTI #
0039299087
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299087) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 14 Weeks, 0 Days Container: Tray | 1096 |
|
$0.8998 / $1.1197 | Buy Now |
DISTI #
01AH8331
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
MOL39-29-9087
|
Interstate Connecting Components | A-5566-08A2-21 | 258 |
|
$0.8428 / $0.9496 | Buy Now |
Part Details for 0039299087
0039299087 CAD Models
0039299087 Part Data Attributes:
|
0039299087
Molex
Buy Now
|
Compare Parts:
0039299087
Molex
|
Samacsys Manufacturer | Molex |