Part Details for 0039299169 by Molex
Overview of 0039299169 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7247-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
804 In Stock |
|
$4.2628 / $7.4700 | Buy Now |
DISTI #
0039299169
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299169) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7598 / $5.3604 | Buy Now |
DISTI #
V36:1790_13967641
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2337 | Americas - 993 |
|
$4.1210 / $7.3640 | Buy Now |
DISTI #
MOL39-29-9169
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-0 16CKT | Americas - 0 in Stock |
|
$4.5305 | Buy Now |
DISTI #
39-29-9169
|
TTI | Headers & Wire Housings HEADER VERT 16P UL94V-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$4.2600 | Buy Now |
DISTI #
0039299169
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299169) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7598 / $5.3604 | Buy Now |
Part Details for 0039299169
0039299169 CAD Models
0039299169 Part Data Attributes:
|
0039299169
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299169
Molex
CONN HEADER 16POS DL VERT GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |