Part Details for 0039299205 by Molex
Overview of 0039299205 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039299205-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1440 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1319 | Buy Now |
DISTI #
0039299205
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Trays (Alt: 0039299205) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5264 / $6.4533 | Buy Now |
DISTI #
MOL39-29-9205
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-2 20CKT | Americas - 0 in Stock |
|
$5.4541 | Buy Now |
Part Details for 0039299205
0039299205 CAD Models
0039299205 Part Data Attributes
|
0039299205
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299205
Molex
MINIFITJRHDR VT DR W/PGS 20POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |