There are no models available for this part yet.
Overview of 0039299207 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299207 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0039299207-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 45 Weeks Container: Tray |
1269 In Stock |
|
$2.1750 / $3.2400 | Buy Now | |
DISTI #
0039299207
|
Avnet Americas | Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299207) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 1080 |
|
$1.9935 | Buy Now | |
DISTI #
01AH8345
|
Avnet Americas | Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH8345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$2.3000 / $3.2800 | Buy Now | |
DISTI #
MOL39-29-9207
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS TIN -0 20CKT | Americas - 0 in Stock |
|
$2.3738 / $2.4093 | Buy Now | |
Quest Components | 287 |
|
$1.5540 / $3.3300 | Buy Now |
CAD Models for 0039299207 by Molex
Part Data Attributes for 0039299207 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 4 Days
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|