Part Details for 0039299246 by Molex
Overview of 0039299246 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039299246-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 46 Weeks Container: Tray |
3533 In Stock |
|
$2.3871 / $4.1200 | Buy Now |
DISTI #
0039299246
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0039299246) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.9440 / $2.5475 | Buy Now |
DISTI #
MOL39-29-9246
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS TIN -0 24CKT | Americas - 0 in Stock |
|
$2.1531 / $2.1852 | Buy Now |
DISTI #
39-29-9246
|
TTI | Headers & Wire Housings 24 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 1090 In Stock |
|
$2.0600 / $2.2900 | Buy Now |
DISTI #
0039299246
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0039299246) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.9440 / $2.5475 | Buy Now |
DISTI #
0039299246
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0039299246) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.9440 / $2.5475 | Buy Now |
DISTI #
0039299246
|
Avnet Asia | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray (Alt: 0039299246) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 18 Weeks, 5 Days | 0 |
|
$0.7825 / $0.8817 | Buy Now |
Part Details for 0039299246
0039299246 CAD Models
0039299246 Part Data Attributes
|
0039299246
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299246
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |