-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21352-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41770 In Stock |
|
$0.5568 / $1.2400 | Buy Now |
DISTI #
0039300040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039300040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2599328000 Factory Stock |
|
$0.4524 | Buy Now |
DISTI #
V36:1790_07467190
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2247 | Americas - 9530 |
|
$0.4251 / $0.5619 | Buy Now |
DISTI #
MOL39-30-0040
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 | Americas - 32895 in Stock |
|
$0.5330 / $0.6738 | Buy Now |
DISTI #
65170052
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 10 Package Multiple: 1 Date Code: 2247 | Americas - 9530 |
|
$0.5619 | Buy Now |
DISTI #
39-30-0040
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4840 / $0.5860 | Buy Now |
DISTI #
0039300040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039300040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2599328000 Factory Stock |
|
$0.4524 | Buy Now |
DISTI #
0039300040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039300040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2599328000 Factory Stock |
|
$0.4524 | Buy Now |
DISTI #
MOL39-30-0040
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V-0 | 6579 |
|
$0.5330 / $0.6738 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039300040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300040
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |