Part Details for 0039300043 by Molex
Overview of 0039300043 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0039300043
0039300043 CAD Models
0039300043 Part Data Attributes
|
0039300043
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300043
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039300043
This table gives cross-reference parts and alternative options found for 0039300043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039300043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039300043 vs 71233-0006 |
43160-0604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039300043 vs 43160-0604 |
0355470400 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0039300043 vs 0355470400 |
PLAH04M4200C2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039300043 vs PLAH04M4200C2 |
39-31-9049 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039300043 vs 39-31-9049 |
0757300104 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039300043 vs 0757300104 |
46007-4304 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039300043 vs 46007-4304 |
46007-5604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039300043 vs 46007-5604 |
79007-C-04 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Pan-International Industrial Corp | 0039300043 vs 79007-C-04 |
794508-1 | CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039300043 vs 794508-1 |