-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 20POS 4.2MM R/A TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21360-ND
|
DigiKey | CONN HEADER R/A 20POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5403 In Stock |
|
$2.9732 / $5.1300 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4464 / $3.4919 | Buy Now |
DISTI #
MOL39-30-0200
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 | Americas - 1757 in Stock |
|
$2.5599 / $3.0302 | Buy Now |
DISTI #
39-30-0200
|
TTI | Headers & Wire Housings 20 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 945 In Stock |
|
$2.5300 / $2.9600 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$1.7329 / $2.4058 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4464 / $3.4919 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$1.7329 / $2.4058 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4464 / $3.4919 | Buy Now |
DISTI #
MOL39-30-0200
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V-0 | 585 |
|
$2.5599 / $3.0302 | Buy Now |
DISTI #
0039300200
|
Avnet Asia | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag (Alt: 0039300200) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039300200
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300200
Molex
CONN HEADER 20POS 4.2MM R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |