-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1352-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15964 In Stock |
|
$0.4147 / $0.9000 | Buy Now |
DISTI #
0039301040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11214 |
|
$0.2288 / $0.2675 | Buy Now |
DISTI #
MOL39-30-1040
|
Heilind Electronics | 4CKT R/A MINI FIT HEADER | Americas - 98064 in Stock |
|
$0.2187 / $0.2764 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
39-30-1040
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 153013 In Stock |
|
$0.2420 / $0.2810 | Buy Now |
DISTI #
0039301040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11163 |
|
$0.2288 / $0.2675 | Buy Now |
DISTI #
0039301040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11214 |
|
$0.2288 / $0.2675 | Buy Now |
DISTI #
MOL39-30-1040
|
Interstate Connecting Components | 4CKT R/A MINI FIT HEADER | 16344 |
|
$0.2187 / $0.2764 | Buy Now |
DISTI #
000000000000039318
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P RA 94V-2 Min Qty: 1 | 19375 |
|
$0.2000 / $0.2750 | Buy Now |
DISTI #
0039301040
|
Avnet Asia | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag (Alt: 0039301040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301040
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039301040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039301040 vs 39-30-0041 |