Part Details for 0039301140 by Molex
Overview of 0039301140 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039301140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1357-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14667 In Stock |
|
$1.2176 / $2.4700 | Buy Now |
DISTI #
0039301140
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039301140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3433 |
|
$0.9186 / $1.1141 | Buy Now |
DISTI #
E02:0323_00826876
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2346 | Europe - 690 |
|
$1.6040 / $2.6535 | Buy Now |
DISTI #
V79:2366_28721783
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 182 |
|
$1.1076 / $2.1065 | Buy Now |
DISTI #
V36:1790_11899767
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2145 | Americas - 91 |
|
$0.9457 / $1.3479 | Buy Now |
DISTI #
MOL39-30-1140
|
Heilind Electronics | MINI FIT HDR R/A 556914A2 | Americas - 3325 in Stock3000 On Order |
|
$0.8789 / $1.1110 | Buy Now |
DISTI #
80015130
|
Verical | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 4 Package Multiple: 1 Date Code: 2346 | Americas - 688 |
|
$2.7147 | Buy Now |
DISTI #
76498451
|
Verical | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 10 Package Multiple: 1 Date Code: 2144 | Americas - 182 |
|
$1.1076 / $1.8323 | Buy Now |
DISTI #
74492825
|
Verical | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 9 Package Multiple: 1 Date Code: 2145 | Americas - 91 |
|
$0.9457 / $1.3479 | Buy Now |
|
Quest Components | 44 |
|
$1.0800 / $2.8800 | Buy Now |
Part Details for 0039301140
0039301140 CAD Models
0039301140 Part Data Attributes:
|
0039301140
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301140
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 1.2 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039301140
This table gives cross-reference parts and alternative options found for 0039301140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794512-1 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0039301140 vs 794512-1 |
IPT1-107-01-SM-D-VS-A-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301140 vs IPT1-107-01-SM-D-VS-A-K |
39-34-9143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0039301140 vs 39-34-9143 |
10131318-14211G0LF | Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301140 vs 10131318-14211G0LF |
IPT1-107-08-L-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 0039301140 vs IPT1-107-08-L-D |
10131319-14111GPLF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039301140 vs 10131319-14111GPLF |
0436440007 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301140 vs 0436440007 |
MMIP14W9M32N83A2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301140 vs MMIP14W9M32N83A2 |
0438101003 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301140 vs 0438101003 |
IPL1-107-02-L-D-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039301140 vs IPL1-107-02-L-D-K |