Part Details for 0039301241 by Molex
Overview of 0039301241 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039301241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039301241-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
434 In Stock |
|
$5.3525 / $9.9700 | Buy Now |
DISTI #
0039301241
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Bag - Bulk (Alt: 0039301241) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6374 | Buy Now |
DISTI #
MOL39-30-1241
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V- | Americas - 0 in Stock8381 On Order |
|
$3.9247 / $4.1372 | Buy Now |
DISTI #
25884850
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1650 | Americas - 3 |
|
$2.1930 | Buy Now |
DISTI #
60234631
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1650 | Americas - 3 |
|
$4.8860 / $6.5650 | Buy Now |
DISTI #
39-30-1241
|
TTI | Headers & Wire Housings 24 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1252 In Stock |
|
$4.7600 | Buy Now |
Part Details for 0039301241
0039301241 CAD Models
0039301241 Part Data Attributes
|
0039301241
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301241
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 2.03 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039301241
This table gives cross-reference parts and alternative options found for 0039301241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-0245 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039301241 vs 39-31-0245 |
CP3524P1H00-LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0039301241 vs CP3524P1H00-LF |
PLC24M4000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301241 vs PLC24M4000 |
IPL1-112-01-F-D-P | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0039301241 vs IPL1-112-01-F-D-P |
794590-1 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039301241 vs 794590-1 |
42677-0013 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039301241 vs 42677-0013 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301241 vs 43270-2423 |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301241 vs PLCH24M3200C2 |
PLC24F94ST40A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039301241 vs PLC24F94ST40A1 |
PLCH24M4200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039301241 vs PLCH24M4200C2 |