-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18446-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
56686 In Stock |
|
$0.4332 / $0.9400 | Buy Now |
DISTI #
0039303035
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039303035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8574 |
|
$0.3641 / $0.4257 | Buy Now |
DISTI #
35H6995
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 35H6995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 6401 Partner Stock |
|
$0.5880 / $0.9020 | Buy Now |
DISTI #
MOL39-30-3035
|
Heilind Electronics | 3CKT R/A MINI FIT HEADER | Americas - 29636 in Stock |
|
$0.3479 / $0.4398 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.5280 / $1.3200 | Buy Now | |
DISTI #
39-30-3035
|
TTI | Headers & Wire Housings 3 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 150640 In Stock |
|
$0.2920 / $0.3640 | Buy Now |
DISTI #
0039303035
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039303035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8574 |
|
$0.3641 / $0.4257 | Buy Now |
DISTI #
35H6995
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 35H6995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 6401 Partner Stock |
|
$0.5880 / $0.9020 | Buy Now |
DISTI #
0039303035
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039303035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8574 |
|
$0.3641 / $0.4257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039303035
Molex
Buy Now
Datasheet
|
Compare Parts:
0039303035
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039303035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039303035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039303036 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039303035 vs 0039303036 |
0039303037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039303035 vs 0039303037 |