Part Details for 0039306067 by Molex
Overview of 0039306067 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039306067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17747-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6713 In Stock |
|
$0.5513 / $1.2000 | Buy Now |
DISTI #
0039306067
|
Avnet Americas | Conn Shrouded Header 6 POS 4.2mm Solder ST Through Hole - Trays (Alt: 0039306067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 221 |
|
$0.6326 | Buy Now |
DISTI #
MOL39-30-6067
|
Heilind Electronics | MINI-FIT JR. 6 CKT V-2 W/ RAIN&PEGS | Americas - 0 in Stock |
|
$0.5082 / $0.6125 | Buy Now |
DISTI #
39-30-6067
|
TTI | Headers & Wire Housings 4.2MM 2R VERT 6P HDR SN W/SNAP-IN PEG LC RoHS: Compliant pbFree: Pb-Free Min Qty: 3840 Package Multiple: 3840 Container: Tray | Americas - 0 |
|
$0.5350 / $0.5940 | Buy Now |
Part Details for 0039306067
0039306067 CAD Models
0039306067 Part Data Attributes
|
0039306067
Molex
Buy Now
|
Compare Parts:
0039306067
Molex
|
Samacsys Manufacturer | Molex |