Part Details for 0039306081 by Molex
Overview of 0039306081 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039306081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039306081-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 900 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2546 | Buy Now |
DISTI #
0039306081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039306081) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7878 / $1.1245 | Buy Now |
DISTI #
MOL39-30-6081
|
Heilind Electronics | MINIFITJRHDR VT SR W/PGS TIN -2 8CKT | Americas - 0 in Stock |
|
$0.6852 / $0.9006 | Buy Now |
DISTI #
0039306081
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039306081) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7878 / $1.1245 | Buy Now |