Part Details for 0039309046 by Molex
Overview of 0039309046 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039309046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039309046-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 5600 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8045 | Buy Now |
DISTI #
0039309046
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039309046) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0660 | Buy Now |
DISTI #
MOL39-30-9046
|
Heilind Electronics | MINIFITJRHDR VT SR W/PGS 15AU V-2 4CKT | Americas - 0 in Stock |
|
$0.8231 / $0.8939 | Buy Now |
Part Details for 0039309046
0039309046 CAD Models
0039309046 Part Data Attributes
|
0039309046
Molex
Buy Now
|
Compare Parts:
0039309046
Molex
|
Samacsys Manufacturer | Molex |