-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINIFITJRHDR VT DR O/PGS 2POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12739-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8144 In Stock |
|
$0.6429 / $1.4000 | Buy Now |
DISTI #
0039310028
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039310028) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8137 |
|
$0.6566 | Buy Now |
DISTI #
MOL39-31-0028
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS 30AU V-0 2CKT | Americas - 4247 in Stock7200 On Order |
|
$0.6578 / $0.7143 | Buy Now |
DISTI #
39-31-0028
|
TTI | Headers & Wire Housings 2 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7480 | Buy Now |
DISTI #
0039310028
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039310028) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8137 |
|
$0.6566 | Buy Now |
DISTI #
0039310028
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039310028) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8137 |
|
$0.6566 | Buy Now |
DISTI #
MOL39-31-0028
|
Interstate Connecting Components | MINIFITJRHDR VT DR O/PGS 30AU V-0 2CKT | 12742160 On Order |
|
$0.6578 / $0.7143 | Buy Now |
DISTI #
0039310028
|
Avnet Asia | Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole (Alt: 0039310028) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 22 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039310028
Molex
Buy Now
Datasheet
|
Compare Parts:
0039310028
Molex
MINIFITJRHDR VT DR O/PGS 2POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |