Part Details for 0039310049 by Molex
Overview of 0039310049 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039310049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039310049-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 3200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7303 | Buy Now |
DISTI #
0039310049
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole (Alt: 0039310049) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.6379 | Buy Now |
DISTI #
MOL39-31-0049
|
Heilind Electronics | NEW MINI FIT R/A W/FLANGE | Americas - 0 in Stock |
|
$0.6396 / $0.7709 | Buy Now |
Part Details for 0039310049
0039310049 CAD Models
0039310049 Part Data Attributes
|
0039310049
Molex
Buy Now
|
Compare Parts:
0039310049
Molex
|
Samacsys Manufacturer | Molex |