Part Details for 0039310087 by Molex
Overview of 0039310087 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039310087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14869-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1808 In Stock |
|
$1.9269 / $2.7400 | Buy Now |
DISTI #
0039310087
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039310087) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8815 / $2.6822 | Buy Now |
DISTI #
V79:2366_26335508
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 1 |
|
$1.7800 | Buy Now |
DISTI #
MOL39-31-0087
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS 30AU V-2 8CKT | Americas - 0 in Stock |
|
$2.0799 / $2.3008 | Buy Now |
DISTI #
0039310087
|
Avnet Asia | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag (Alt: 0039310087) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039310087
0039310087 CAD Models
0039310087 Part Data Attributes
|
0039310087
Molex
Buy Now
Datasheet
|
Compare Parts:
0039310087
Molex
MINIFITJRHDR VT DR O/PGS 8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |