Part Details for 0039310100 by Molex
Overview of 0039310100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039310100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6265-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3310 In Stock |
|
$1.0396 / $2.1100 | Buy Now |
DISTI #
0039310100
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039310100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.9558 | Buy Now |
DISTI #
MOL39-31-0100
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS TIN -0 10CKT | Americas - 0 in Stock |
|
$0.9406 / $1.1551 | Buy Now |
DISTI #
39-31-0100
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.9400 / $1.1600 | Buy Now |
Part Details for 0039310100
0039310100 CAD Models
0039310100 Part Data Attributes
|
0039310100
Molex
Buy Now
|
Compare Parts:
0039310100
Molex
|
Samacsys Manufacturer | Molex |