Part Details for 0039310160 by Molex
Overview of 0039310160 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039310160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14872-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4226 In Stock |
|
$1.0534 / $1.9500 | Buy Now |
DISTI #
0039310160
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039310160) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3789 | Buy Now |
DISTI #
MOL39-31-0160
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS TIN -0 16CKT | Americas - 0 in Stock |
|
$1.5294 / $1.6670 | Buy Now |
Part Details for 0039310160
0039310160 CAD Models
0039310160 Part Data Attributes
|
0039310160
Molex
Buy Now
Datasheet
|
Compare Parts:
0039310160
Molex
MINIFITJRHDR VT DR O/PGS 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |