Part Details for 0039311032 by Molex
Overview of 0039311032 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039311032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039311032-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 6400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5402 | Buy Now |
DISTI #
0039311032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole - Bulk (Alt: 0039311032) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
MOL39-31-1032
|
Heilind Electronics | MINIFIT JR RA SR /PEG TIN V-2 3CKT | Americas - 0 in Stock |
|
$0.4643 / $0.5182 | Buy Now |
DISTI #
0039311032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole - Bulk (Alt: 0039311032) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | Buy Now |