Part Details for 0039532034 by Molex
Overview of 0039532034 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039532034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14521-ND
|
DigiKey | CONN FFC FPC TOP 3POS 1.25MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5243 In Stock |
|
$0.3326 / $0.7100 | Buy Now |
DISTI #
0039532034
|
Avnet Americas | Conn FPC Connector SKT 3 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532034) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3980 | Buy Now |
DISTI #
MOL39-53-2034
|
Heilind Electronics | 1.25 FFC ZIF HSG ASSY 3CKT | Americas - 8512 in Stock |
|
$0.2982 / $0.3337 | Buy Now |
DISTI #
39-53-2034
|
TTI | FFC & FPC Connectors 1.25MM 3P RA CONN ZIF THRU-HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Tray |
Americas - 2186 In Stock |
|
$0.2980 / $0.3940 | Buy Now |
DISTI #
0039532034
|
Avnet Americas | Conn FPC Connector SKT 3 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532034) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3980 | Buy Now |
DISTI #
0039532034
|
Avnet Americas | Conn FPC Connector SKT 3 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532034) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3980 | Buy Now |
DISTI #
MOL39-53-2034
|
Interstate Connecting Components | 1.25 FFC ZIF HSG ASSY 3CKT | 2837 |
|
$0.2982 / $0.3337 | Buy Now |
Part Details for 0039532034
0039532034 CAD Models
0039532034 Part Data Attributes:
|
0039532034
Molex
Buy Now
Datasheet
|
Compare Parts:
0039532034
Molex
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039532034
This table gives cross-reference parts and alternative options found for 0039532034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039532034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0981970002 | FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0039532034 vs 0981970002 |
0981970001 | FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0039532034 vs 0981970001 |