Part Details for 0039532185 by Molex
Overview of 0039532185 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0039532185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19565-ND
|
DigiKey | CONN FFC VERT 18POS 1.25MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3749 In Stock |
|
$1.0721 / $2.0700 | Buy Now |
DISTI #
0039532185
|
Avnet Americas | Conn FFC/FPC Connector SKT 18 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0039532185) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.0527 / $1.3344 | Buy Now |
DISTI #
MOL39-53-2185
|
Heilind Electronics | 1.25 FFC ZIF HSG ASSY 18CKT | Americas - 0 in Stock |
|
$1.0137 / $1.1317 | Buy Now |
Part Details for 0039532185
0039532185 CAD Models
0039532185 Part Data Attributes:
|
0039532185
Molex
Buy Now
Datasheet
|
Compare Parts:
0039532185
Molex
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 0.197 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.112 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |