Part Details for 0039532204 by Molex
Overview of 0039532204 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039532204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4444-ND
|
DigiKey | CONN FFC FPC TOP 20POS 1.25MM RA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10100 In Stock |
|
$0.8728 / $1.3400 | Buy Now |
DISTI #
0039532204
|
Avnet Americas | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1402 |
|
$1.1626 / $1.2317 | Buy Now |
DISTI #
V99:2348_13988854
|
Arrow Electronics | Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 1382 |
|
$1.1197 / $1.4094 | Buy Now |
DISTI #
V36:1790_13988854
|
Arrow Electronics | Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Americas - 235 |
|
$1.0336 / $1.1574 | Buy Now |
DISTI #
MOL39-53-2204
|
Heilind Electronics | 1.25 FFC ZIF HSG ASSY 20CKT | Americas - 0 in Stock |
|
$1.0515 / $1.2914 | Buy Now |
DISTI #
0039532204
|
Avnet Americas | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1402 |
|
$1.1626 / $1.2317 | Buy Now |
DISTI #
0039532204
|
Avnet Asia | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 0039532204) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0039532204
0039532204 CAD Models
0039532204 Part Data Attributes:
|
0039532204
Molex
Buy Now
Datasheet
|
Compare Parts:
0039532204
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039532204
This table gives cross-reference parts and alternative options found for 0039532204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039532204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF1-20-01-T-WT-FR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | 0039532204 vs ZF1-20-01-T-WT-FR |
ZF1-20-01-TM-WT-FR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | 0039532204 vs ZF1-20-01-TM-WT-FR |