There are no models available for this part yet.
Overview of 0040.1012 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10121510-004024ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P24S | |
10125023-000408BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 4P8S WITH GUIDE |
Price & Stock for 0040.1012 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C3624
|
Newark | Pbh Pb 1011 Test Jack 10A, Red/Plastic Bag |Schurter 0040.1012 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.5300 / $2.6900 | Buy Now | |
DISTI #
0040.1012
|
Avnet Americas | PB 1011 Test Jack, red - Bag (Alt: 0040.1012) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bag | 0 |
|
$1.7922 / $2.1016 | Buy Now | |
DISTI #
693-0040.1012
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK PC 10A RED RoHS: Compliant | 674 |
|
$2.0300 / $3.2200 | Buy Now | |
DISTI #
70434267
|
RS | Test Jack, 2mm, 10A, PCB Mt, Single Cntct, 90-Degree, Thrmoplstc, Red, UL94V-2, PB 1011 | Schurter 0040.1012 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8000 | Buy Now | ||
Onlinecomponents.com | PB 1011 Test Jack, red RoHS: Compliant | 300 Factory Stock |
|
$1.8800 / $2.3400 | Buy Now | ||
DISTI #
000000000000066954
|
Sager | Test Plugs & Test Jacks TEST JACK PC 10A RED Min Qty: 500 | 0 |
|
$1.8600 / $2.0100 | Buy Now | |
DISTI #
0040.1012
|
Avnet Abacus | (Alt: 0040.1012) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PB 1011 Test Jack, red RoHS: Compliant | 300 Factory Stock |
|
$1.8800 / $2.3400 | Buy Now |
CAD Models for 0040.1012 by Schurter Electronic Components
Part Data Attributes for 0040.1012 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Connector Type
|
INTERCONNECTION DEVICE
|