Part Details for 0040.5000.2 by Schurter Electronic Components
Overview of 0040.5000.2 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0040.5000.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7988
|
Newark | Power Entry Plug, 2 Pole, 10A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 0040.5000.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.0400 | Buy Now |
DISTI #
486-3656-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
267 In Stock |
|
$24.6125 / $47.1500 | Buy Now |
DISTI #
0040.5000.2
|
Avnet Americas | 8843 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 0040.5000.2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$24.0218 / $28.1688 | Buy Now |
DISTI #
92F7988
|
Avnet Americas | 8843 POWER ENTRY MODUL 10A - Bulk (Alt: 92F7988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$26.1900 / $26.5900 | Buy Now |
DISTI #
693-0040.5000.2
|
Mouser Electronics | AC Power Entry Modules INLET FUSED RoHS: Compliant | 0 |
|
$26.1700 | Order Now |
DISTI #
70434282
|
RS | Inlet w/Fuseholder, 5x20mm, 2-Pole, 250VAC, 6A, Panel Mnt, QC Term., Class I, IP40 | Schurter 0040.5000.2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $29.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$24.0200 | Buy Now |
|
Onlinecomponents.com | 8843 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$24.4400 / $66.9500 | Buy Now |
DISTI #
77776247
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 200 |
|
$28.5906 / $39.1014 | Buy Now |
DISTI #
0040.5000.2
|
Avnet Americas | 8843 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 0040.5000.2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$24.0218 / $28.1688 | Buy Now |
Part Details for 0040.5000.2
0040.5000.2 CAD Models
0040.5000.2 Part Data Attributes:
|
0040.5000.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0040.5000.2
Schurter Electronic Components
Mains Power Connector, 6/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6/10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |