Part Details for 00403 by Greenlee Textron Inc
Overview of 00403 by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888004031THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Right Angle DIP,1x4Pin,30u\\ Gold,NY4T,Color-Black,Tray | |
51700-10300403AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 4S 3P Vertical Header, Solder To Board | |
68000-403-100024LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 3 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 00403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Packing Kit (Hw1) | Greenlee 00403 RoHS: Compliant | 0 |
|
$8.7000 | Buy Now |