-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 1.2A, 50VDC, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6029
|
Newark | Not Available Rohs Compliant: Yes |Schurter 0041.0402 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $13.5100 | Buy Now |
DISTI #
32C3731
|
Newark | Sdk Silver Red - Carton Box Rohs Compliant: Yes |Schurter 0041.0402 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.0400 | Buy Now |
DISTI #
486-3494-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
229 In Stock |
|
$9.5388 / $11.8500 | Buy Now |
DISTI #
0041.0402
|
Avnet Americas | SDK/PDK SWITCH MOMENTARY - Boxed Product (Development Kits) (Alt: 0041.0402) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$9.3098 / $10.9170 | Buy Now |
DISTI #
693-0041.0402
|
Mouser Electronics | Pushbutton Switches SWITCH MOMENTARY SDK/PDK RoHS: Compliant | 240 |
|
$9.5300 / $11.7900 | Buy Now |
DISTI #
70481273
|
RS | SDK/PDK SWITCH MOMENTARY | Schurter 0041.0402 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$10.1800 | Buy Now |
|
Onlinecomponents.com | SDK/PDK SWITCH MOMENTARY RoHS: Compliant | 0 |
|
$9.4700 / $19.8400 | Buy Now |
DISTI #
0041.0402
|
Avnet Americas | SDK/PDK SWITCH MOMENTARY - Boxed Product (Development Kits) (Alt: 0041.0402) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$9.3098 / $10.9170 | Buy Now |
DISTI #
0041.0402
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 2A/48VAC, 1.2A/48VDC Min Qty: 200 | 0 |
|
$7.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0041.0402
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.0402
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 1.2A, 50VDC, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 7.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 17 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact (DC) Max Rating R Load | 1.2A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |