Part Details for 0041.9141.3107 by Schurter Electronic Components
Overview of 0041.9141.3107 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0041.9141.3107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4049
|
Newark | Pb Switch, Spst-No, 0.2A, 60V/50V, Panel, Product Range:-, Panel Cutout Diameter:8Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:200Ma Rohs Compliant: Yes |Schurter 0041.9141.3107 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.6800 | Buy Now |
DISTI #
486-3489-ND
|
DigiKey | SWITCH PUSH SPST-NO 200MA 60V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
54 In Stock |
|
$3.8812 / $6.8200 | Buy Now |
DISTI #
0041.9141.3107
|
Avnet Americas | LDT N.O. 1P UNBEL./NON-ILL. - Boxed Product (Development Kits) (Alt: 0041.9141.3107) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$3.7881 / $4.4421 | Buy Now |
DISTI #
693-0041.9141.3107
|
Mouser Electronics | Pushbutton Switches LDT N.O. 1P UNBEL./NON-ILL. | 200 |
|
$3.8800 / $6.3600 | Buy Now |
DISTI #
70472449
|
RS | SWITCH PUSH SPST-NO 200MA 60V | Schurter 0041.9141.3107 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | LDT N.O. 1P UNBEL./NON-ILL. RoHS: Compliant |
100 In Stock |
|
$3.7300 / $6.3800 | Buy Now |
DISTI #
62346189
|
Verical | Switch Push Button N.O. SPST Round Button 0.2A 60VAC 50VDC Momentary Contact Panel Mount/Through Hole PC Pins Box Min Qty: 10 Package Multiple: 5 Date Code: 2221 | Americas - 100 |
|
$5.8582 / $7.9454 | Buy Now |
DISTI #
0041.9141.3107
|
Avnet Americas | LDT N.O. 1P UNBEL./NON-ILL. - Boxed Product (Development Kits) (Alt: 0041.9141.3107) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$3.7881 / $4.4421 | Buy Now |
DISTI #
0041.9141.3107
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.2A/48VAC, 0.2A/48VDC, IP40 Min Qty: 1 | 0 |
|
$2.2800 / $3.0200 | RFQ |
Part Details for 0041.9141.3107
0041.9141.3107 CAD Models
0041.9141.3107 Part Data Attributes
|
0041.9141.3107
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.9141.3107
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 10 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |