Part Details for 0041.9151.5307 by Schurter Electronic Components
Overview of 0041.9151.5307 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
$SLC1049-151 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
$SLC1049-151ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-151MLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for 0041.9151.5307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4050
|
Newark | Lds Black Standard/Carton Box |Schurter 0041.9151.5307 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.6800 | Buy Now |
DISTI #
0041.9151.5307-ND
|
DigiKey | SWITCH PUSH SPST-NO 200MA 60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
197 In Stock |
|
$3.8812 / $6.8200 | Buy Now |
DISTI #
0041.9151.5307
|
Avnet Americas | LDS N.O. 1P UNBEL./NON-ILL. - Boxed Product (Development Kits) (Alt: 0041.9151.5307) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$3.7881 / $4.4421 | Buy Now |
DISTI #
693-0041.9151.5307
|
Mouser Electronics | Pushbutton Switches LDS N.O. 1P UNBEL./NON-ILL. | 0 |
|
$3.9900 | Order Now |
DISTI #
70481335
|
RS | LDS N.O. 1P UNBEL./NON-ILL. | Schurter 0041.9151.5307 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $4.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | LDS N.O. 1P UNBEL./NON-ILL. RoHS: Compliant | 0 |
|
$4.2600 / $6.2100 | Buy Now |
DISTI #
000000000002653831
|
Sager | Pushbutton Switches LDS N.O. 1P UNBEL./NON-ILL. Min Qty: 200 | 0 |
|
$3.9300 / $4.2500 | Buy Now |
|
Master Electronics | LDS N.O. 1P UNBEL./NON-ILL. RoHS: Compliant | 0 |
|
$4.2600 / $6.2100 | Buy Now |
Part Details for 0041.9151.5307
0041.9151.5307 CAD Models
0041.9151.5307 Part Data Attributes
|
0041.9151.5307
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.9151.5307
Schurter Electronic Components
Pushbutton Switch, SPST, Latched, 0.2A, 50VDC, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Actuator Color | GREEN | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 10 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |