There are no models available for this part yet.
Overview of 0041.9160.3317 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9160T | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 1500V/0.05A, 5000 Vrms, SO16L-T, Automotive | |
91601-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
91601-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 11 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 0041.9160.3317 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B5698
|
Newark | Lds Black Red Standard/Carton Box |Schurter 0041.9160.3317 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $12.5800 | Buy Now | |
DISTI #
0041.9160.3317-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO Min Qty: 1 Lead time: 10 Weeks Container: - |
200 In Stock |
|
$7.9775 / $14.0200 | Buy Now | |
DISTI #
0041.9160.3317
|
Avnet Americas | LDS N.C./N.O. 1p bel./ill. - Boxed Product (Development Kits) (Alt: 0041.9160.3317) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$7.7860 / $9.1302 | Buy Now | |
DISTI #
693-0041.9160.3317
|
Mouser Electronics | Pushbutton Switches LDS N.C./N.O. 1p bel./ill. | 0 |
|
$8.2100 | Order Now | |
DISTI #
70481343
|
RS | LDS N.C./N.O. 1p bel./ill. | Schurter 0041.9160.3317 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$8.5100 | Buy Now | ||
Onlinecomponents.com | LDS N.C./N.O. 1p bel./ill. RoHS: Compliant | 0 |
|
$7.9200 / $16.5900 | Buy Now | ||
DISTI #
000000000002268796
|
Sager | Pushbutton Switches LDS N.C./N.O. 1p bel./ill. Min Qty: 200 | 0 |
|
$8.0800 / $8.5100 | Buy Now | |
DISTI #
0041.9160.3317
|
Avnet Abacus | LDS N.C./N.O. 1p bel./ill. (Alt: 0041.9160.3317) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LDS N.C./N.O. 1p bel./ill. RoHS: Compliant | 0 |
|
$7.9200 / $16.5900 | Buy Now |