Part Details for 004110101 by Altech Corporation
Overview of 004110101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004110101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8210
|
Newark | Fuse, nh00,dc, m,160A,80Vdc |Altech 004110101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4300 / $105.8500 | Buy Now |
DISTI #
004110101-ND
|
DigiKey | FUSENH00DCM160A80VDC STRIKER IND Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.1100 | Buy Now |
DISTI #
845-004110101
|
Mouser Electronics | Specialty Fuses Fuse,NH00,DC,M,160A,80VDC | 0 |
|
$83.4000 / $97.1900 | Order Now |
DISTI #
71949560
|
RS | Fuse, NH00, DC, M, 160A, 80VDC Striker IndIcator | Altech Corp 004110101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0700 / $85.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6400 / $88.3100 | Buy Now |
DISTI #
10102451
|
TestEquity LLC | Altech 004110101 Fuse, NH00, DC, M, 160A, 80VDC, Striker indicator | 0 |
|
$103.3300 | Buy Now |