Part Details for 004110109 by Altech Corporation
Overview of 004110109 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004110109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8218
|
Newark | Fuse, nh00,dc, m,630A,80Vdc |Altech 004110109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8900 / $71.3000 | Buy Now |
DISTI #
004110109-ND
|
DigiKey | FUSENH00DCM630A80VDC STD. INDICA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1000 | Buy Now |
DISTI #
845-004110109
|
Mouser Electronics | Specialty Fuses Fuse,NH00,DC,M,630A,80VDC | 0 |
|
$61.1600 / $69.0100 | Order Now |
DISTI #
71949567
|
RS | Fuse, NH00, DC, M, 630A, 80VDC Standard IndIcator | Altech Corp 004110109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4800 / $73.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1900 / $63.7100 | Buy Now |
DISTI #
10102459
|
TestEquity LLC | Altech 004110109 Fuse, NH00, DC, M, 630A, 80VDC, Std. Indicator | 0 |
|
$69.6000 | Buy Now |
Part Details for 004110109
004110109 CAD Models
004110109 Part Data Attributes:
|
004110109
Altech Corporation
Buy Now
|
Compare Parts:
004110109
Altech Corporation
|
Samacsys Manufacturer | Altech |