Part Details for 004110140 by Altech Corporation
Overview of 004110140 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004110140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8230
|
Newark | Fuse, nh00,dc, m,200A,250Vdc |Altech 004110140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6300 / $51.0900 | Buy Now |
DISTI #
004110140-ND
|
DigiKey | FUSENH00DCM200A250VDC STD. INDIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3900 | Buy Now |
DISTI #
845-004110140
|
Mouser Electronics | Specialty Fuses Fuse,NH00,DC,M,200A,250VDC | 0 |
|
$35.9900 / $50.3900 | Order Now |
DISTI #
71949577
|
RS | Fuse, NH00, DC, M, 200A, 250VDC Standard IndIcator | Altech Corp 004110140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0800 / $37.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$30.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6400 / $41.8300 | Buy Now |
DISTI #
10102471
|
TestEquity LLC | Altech 004110140 Fuse, NH00, DC, M, 200A, 250VDC, Std. Indicator | 0 |
|
$45.6900 | Buy Now |