Part Details for 004110211 by Altech Corporation
Overview of 004110211 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004110211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8238
|
Newark | Fuse,nh00,dc,m,80A,440Vdc |Altech 004110211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6300 / $64.0900 | Buy Now |
DISTI #
004110211-ND
|
DigiKey | FUSENH00DCM80A440VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7100 | Buy Now |
DISTI #
845-004110211
|
Mouser Electronics | Specialty Fuses Fuse,NH00,DC,M,80A,440VDC | 0 |
|
$53.5600 / $61.1700 | Order Now |
DISTI #
71949585
|
RS | Fuse, NH00, DC, M, 80A, 440VDC | Altech Corp 004110211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5700 / $65.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3200 / $57.2600 | Buy Now |
DISTI #
10102479
|
TestEquity LLC | Altech 004110211 Fuse, NH00, DC, M, 80A, 440VDC | 0 |
|
$62.5500 | Buy Now |