Part Details for 004110379 by Altech Corporation
Overview of 004110379 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 004110379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8277
|
Newark | Fuse, nh1C, gpv, m,160A,900Vdc |Altech 004110379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.9400 / $198.9100 | Buy Now |
DISTI #
004110379-ND
|
DigiKey | FUSENH1CGPVM160A900VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.6900 | Buy Now |
DISTI #
845-004110379
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gPV,M,160A,900VDC | 0 |
|
$169.1300 / $178.9800 | Order Now |
DISTI #
71949637
|
RS | Fuse, NH1C, gPV, M, 160A, 900VDC | Altech Corp 004110379 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$156.7600 / $174.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$141.9400 | Buy Now |
DISTI #
10102532
|
TestEquity LLC | Altech 004110379 Fuse, NH1C, gPV, M, 160A, 900VDC | 0 |
|
$210.1700 | Buy Now |
Part Details for 004110379
004110379 CAD Models
004110379 Part Data Attributes
|
004110379
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
004110379
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 55 mm | |
Body Length or Diameter | 72 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 160 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |