Part Details for 004110476 by Altech Corporation
Overview of 004110476 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 004110476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8318
|
Newark | Fuse, Nvs1Xl, 160A, 1100V Dc, |Altech 004110476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.6000 / $316.1900 | Buy Now |
DISTI #
004110476-ND
|
DigiKey | FUSE 160A 1.1KVDC GPV TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.8400 | Buy Now |
DISTI #
845-004110476
|
Mouser Electronics | Specialty Fuses Fuse, NVS1XL, 160A, 1100V DC, | 0 |
|
$268.9500 / $282.7700 | Order Now |
DISTI #
71951395
|
RS | Fuse, NVS1XL, 160A, 1100V DC, gPV Type, UL, 170mm FD, S Type | Altech Corp 004110476 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$249.1900 / $276.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$225.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.8200 / $276.3400 | Buy Now |
DISTI #
10102573
|
TestEquity LLC | Altech 004110476 Fuse, NVS1XL, 160A, 1100V DC, gPV Type, UL, 170mm FD, S Type | 0 |
|
$334.0900 | Buy Now |
Part Details for 004110476
004110476 CAD Models
004110476 Part Data Attributes
|
004110476
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
004110476
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 46 mm | |
Body Height | 52 mm | |
Body Length or Diameter | 129 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 160 A | |
Rated Voltage(DC) | 1100 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |