Part Details for 004113341 by Altech Corporation
Overview of 004113341 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8410
|
Newark | Fuse, nh1,gg, m,80A,690Vac |Altech 004113341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6400 / $58.3400 | Buy Now |
DISTI #
004113341-ND
|
DigiKey | FUSENH1GGM80A690VAC WITH STRIKER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8100 | Buy Now |
DISTI #
845-004113341
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,80A,690VAC | 0 |
|
$48.5200 / $56.3500 | Order Now |
DISTI #
71951528
|
RS | Fuse, NH1, gG, M, 80A, 690VAC With Striker Pin | Altech Corp 004113341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8500 / $59.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4300 / $52.1200 | Buy Now |
DISTI #
10102662
|
TestEquity LLC | Altech 004113341 Fuse, NH1, gG, M, 80A, 690VAC with Striker Pin | 0 |
|
$56.9400 | Buy Now |