Part Details for 004113708 by Altech Corporation
Overview of 004113708 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8422
|
Newark | Fuse, nh1,gg, m,35A,1000Vac |Altech 004113708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 / $36.1700 | Buy Now |
DISTI #
004113708-ND
|
DigiKey | FUSENH1GGM35A1000VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6800 | Buy Now |
DISTI #
845-004113708
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,35A,1000VAC | 0 |
|
$27.5800 / $32.9800 | Order Now |
DISTI #
71951540
|
RS | Fuse, NH1, gG, M, 35A, 1000VAC | Altech Corp 004113708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1300 / $26.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$21.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4000 / $29.6100 | Buy Now |
DISTI #
10102674
|
TestEquity LLC | Altech 004113708 Fuse, NH1, gG, M, 35A, 1000VAC | 0 |
|
$32.3400 | Buy Now |